Hammond Manufacturing RMCS190513BK1
Enclosure, Cabinet, Rackmount, Aluminum, Black, 19In, 3U, 13InDepth, RMCSeries
Mfr. Part #: RMCS190513BK1 / RS Stock #: 70167114
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$163.74
5
$155.55
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
13.0 in
Approximate Height
19.0 in
Approximate Width
5.3 in
Body Material
Aluminum
Color
Black
Dimensions
13.00 in D
External Height
5.25 in.
External Width
17 in
Material
Acrylonitrile butadiene styrene ; ABS
Mounting Type
Rackmount
Size
Large in
Type
Chassis
UPC Code
623980340784
Overview
17 in. Width, Black, RMCS Series 19 in. Rack Mount Enclosures
Can be used with or withouttt rack Mounting brackets ?Front and rear panels are interchangeable (one is off white, the other is smooth black) powder paint ?Enclosure is finished in rugged textured black powder paint ?Includes top, bottom, sides, feet, rackMount brackets and all hardware ?Easy access to inside, as only 4 screws need to be removed from any of the 6 panels ?Aluminum chassis panel is optional ?Availabel in both vented and unvented versions