Hammond Manufacturing REFK1903517LG1

Image may be a representation.
See specs for product details.
Rack; Cabinet; Knockdown; 19 In; 20U/35In; 17.5In Depth; Gray; 1000 Lb Cap; REFK Series
Manufacturer #: REFK1903517LG1
Allied Stock #: 70165620

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$457.61 (Each)
1 $457.61
Availability

0 can ship immediately.

2 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Configuration : Complete
Construction : Knockdown
Depth, Overall : 17.5 in.
Depth, Panel : 17.5 In.
Dimensions : 40.19 x 21.34 x 17.5 In.
Dimensions, Overall : 17.500" L x 21.330" W x 40.190" H (444.50mm x 541.78mm x 1020.83mm)
Door Type : Doorless
Features : Front and Rear Access
Finish : Light Gray
For Use With : REFK Racks
Height, External : 40.19 in.
Material : Steel
Material, Body : 16 ga. Steel
Mounting Type : One Pair
Panel Space : 20U/35 In.
Primary Type : Cabinet Rack
Series : REFK Series
Size : 19 In.
Type : Knockdown
Weight : 93 Lbs.
Width, External : 21.34 in.

Overview

Hammond Manufacturing REFK Series 19" Heavy-Duty Knockdown Cabinets

Hammond REFK Series knockdown 19" rack cabinets are constructed from heavy-duty 16-gauge steel with extra-sturdy 10-gauge mounting rails to ensure secure installation of rack-mount equipment and accessories. This series is available in seven heights ranging from 20U all the way up to 44U, and in three depths (17.5", 24.5", and 31.5"). Each cabinet is sold as a complete kit and ships flat-packed for easy transport into tight access areas. Assembly is simple and can be done by one person. Black and light gray finishes are available.

Features:

  • Constructed in 16-Gauge Steel (Body) and 10-Gauge Steel (Rails)
  • Two Pairs of Infinitely Adjusting, 19" Mounting, EIA-310-D Compliant, 10-32 Tapped Combination Rails
  • Finished in Either Black or Light Gray (RAL7035) Rugged Textured Powder Paint
  • Ships Unassembled in a Flat-Pack Container for Easy Handling and Shipping Protection
  • Perfect for Tight Access Areas or One-Person Installations as Unit Is Knocked Down into 5 Easy-to-Handle Parts

  • Product Added to Cart
    Hammond Manufacturing
    Rack; Cabinet; Knockdown; 19 In; 20U/35In; 17.5In Depth; Gray; 1000 Lb Cap; REFK Series
    Allied Stock #: 70165620
    Mfr's Part #: REFK1903517LG1
    $457.610 Each
    Quantity added: