Hammond Manufacturing RCHV1902224BK1

Image may be a representation.
See specs for product details.
Rack; Cabinet; Desktop; 19 In; 13U/22.75 In; 24.5In Depth; Black; 800Lb Cap; RCHV Series
Manufacturer #: RCHV1902224BK1
Allied Stock #: 70164904

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$382.61 (Each)
1 $382.61
Availability

0 can ship immediately.

26 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Configuration : Complete
Depth, Panel : 24.5 In.
Dimensions : 24.75 x 21 x 24.5 In.
Dimensions, Overall : 24.500" L x 21.000" W x 24.750" H (622.30mm x 533.40mm x 628.65mm)
Door Type : Doorless
Features : Handles
Material : Steel
Mounting Type : Two Pair
Panel Space : 13U/22.75 In.
Primary Type : Cabinet Rack
Series : RCHV Series
Size : 19 In.
Type : Desktop
Weight : 70 lbs.

Overview

  • Heavy Duty, 16-Gauge Steel, 19" Table Top Rack Cabinet
  • Panel Rails Are Infinitely Adjustable (Front to Back), Round Hole Punched for 10-32 Clip-Nuts to Full EIA Hole Centers (5⁄8-5⁄8-1⁄2 Inch Spacing)
  • Includes Two Pairs of Rails (for Rear Support of Heavier Equipment), Rubber Feet, Black ABS Plastic Handles, a Starter Pack of 10-32 Clip Nuts and Matching 1421ABK Black Screws
  • Supplied Unassembled (Four Cabinet Pieces and Four Rails), Shipped in a Flat Pack Container for Handling Ease and Protection
  • Simple Assembly Using One Bolt in Each Corner to Lock the Sides to the Top and Bottom (Hardware Included)
  • Overall Width 21"
  • Overall Height 2" Over Panel Space
  • Front and Back Lip is 0.585" so Usable Depth is Reduced By 1.17"
  • Recommended Maximum Weight (RCHS1902824 Tested) — 800 Pounds
  • Rugged Textured Powder Paint Finish
  • Stocked in Black and Light Gray (RAL7035)

  • Product Added to Cart
    Hammond Manufacturing
    Rack; Cabinet; Desktop; 19 In; 13U/22.75 In; 24.5In Depth; Black; 800Lb Cap; RCHV Series
    Allied Stock #: 70164904
    Mfr's Part #: RCHV1902224BK1
    $382.610 Each
    Quantity added: