Hammond Manufacturing RCHV1902217CG1

Image may be a representation.
See specs for product details.
Rack; Desktop; Vent Sides; 16ga.Steel; MaxWt.800lbs; 21Wx17.5D; 22.75inPanel H; Beige
Mfr. Part#: RCHV1902217CG1
Allied Stock#: 70164883

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$265.94 (Each)
1 $265.94
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Beige
Configuration : Complete
Depth, Panel : 17.5 In.
Dimensions : 24.75 x 21 x 17.5 In.
Dimensions, Overall : 17.500" L x 21.000" W x 24.750" H (444.50mm x 533.40mm x 628.65mm)
Door Type : Doorless
Features : Handles
Material : Steel
Mounting Type : Two Pair
Panel Space : 13U/22.75 In.
Primary Type : Cabinet Rack
Series : RCHV Series
Size : 19 In.
Type : Desktop
Weight : 54 lbs.

Overview

  • Heavy Duty, 16-Gauge Steel, 19" Table Top Rack Cabinet
  • Panel Rails Are Infinitely Adjustable (Front to Back), Round Hole Punched for 10-32 Clip-Nuts to Full EIA Hole Centers (5⁄8-5⁄8-1⁄2 Inch Spacing)
  • Includes Two Pairs of Rails (for Rear Support of Heavier Equipment), Rubber Feet, Black ABS Plastic Handles, a Starter Pack of 10-32 Clip Nuts and Matching 1421ABK Black Screws
  • Supplied Unassembled (Four Cabinet Pieces and Four Rails), Shipped in a Flat Pack Container for Handling Ease and Protection
  • Simple Assembly Using One Bolt in Each Corner to Lock the Sides to the Top and Bottom (Hardware Included)
  • Overall Width 21"
  • Overall Height 2" Over Panel Space
  • Front and Back Lip is 0.585" so Usable Depth is Reduced By 1.17"
  • Recommended Maximum Weight (RCHS1902824 Tested) — 800 Pounds
  • Rugged Textured Powder Paint Finish
  • Stocked in Black and Light Gray (RAL7035)

  • Product Added to Cart
    Hammond Manufacturing
    Rack; Desktop; Vent Sides; 16ga.Steel; MaxWt.800lbs; 21Wx17.5D; 22.75inPanel H; Beige
    Allied Stock #: 70164883
    Mfr's Part #: RCHV1902217CG1
    $265.940 Each
    Quantity added: