Hammond Manufacturing RCHS1901717BK1

Image may be a representation.
See specs for product details.
Rack; Cabinet; Desktop; 19 In; 10U/17.5 In; 17.5 In Depth; Black; 800Lb Cap; RCHS Series
Mfr. Part#: RCHS1901717BK1
Allied Stock#: 70165486

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$271.23 (Each)
1 $271.23
Availability

0 can ship immediately.

13 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Configuration : Complete
Depth : 17.5" (444.5mm)
Depth, Panel : 17.5 In.
Dimensions : 19.5 x 21 x 17.5 In.
Dimensions, Overall : 17.500" L x 21.000" W x 19.500" H (444.50mm x 533.40mm x 495.30mm)
Door Type : Doorless
Features : Handles
Height, External : 2 in.
Load Rating : 800 lbs.
Material : Steel
Material, Body : 16 ga. Steel
Mounting Type : Two Pair
Panel Space : 10U/17.5 In.
Primary Type : Cabinet Rack
Rack Size : 19
Series : RCHS Series
Size : 19 In.
Type : Desktop
Weight : 50 lbs.
Width, External : 21 in.

Overview

  • Heavy Duty, 16-Gauge Steel, 19" Table Top Rack Cabinet
  • Panel Rails Are Infinitely Adjustable (Front to Back), Round Hole Punched for 10-32 Clip-Nuts to Full EIA Hole Centers (5⁄8-5⁄8-1⁄2 Inch Spacing)
  • Includes Two Pairs of Rails (for Rear Support of Heavier Equipment), Rubber Feet, Black ABS Plastic Handles, a Starter Pack of 10-32 Clip Nuts and Matching 1421ABK Black Screws
  • Supplied Unassembled (Four Cabinet Pieces and Four Rails), Shipped in a Flat Pack Container for Handling Ease and Protection
  • Simple Assembly Using One Bolt in Each Corner to Lock the Sides to the Top and Bottom (Hardware Included)
  • Overall Width 21"
  • Overall Height 2" Over Panel Space
  • Front and Back Lip is 0.585" So Usable Depth Is Reduced by 1.17"
  • Recommended Maximum Weight (RCHS1902824 Tested) — 800 Pounds
  • Rugged Textured Powder Paint Finish

  • Product Added to Cart
    Hammond Manufacturing
    Rack; Cabinet; Desktop; 19 In; 10U/17.5 In; 17.5 In Depth; Black; 800Lb Cap; RCHS Series
    Allied Stock #: 70165486
    Mfr's Part #: RCHS1901717BK1
    $271.230 Each
    Quantity added: