Hammond Manufacturing RCBS1900313BK1

Image may be a representation.
See specs for product details.
Rack; Cabinet; Desktop; 19 In; 2U/3.5 In; 13 In Depth; Black; 600 Lb Cap; RCBS Series
Mfr. Part#: RCBS1900313BK1
Allied Stock#: 70165464

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$131.470 (Each)
1 $131.470
5 $127.530
10 $120.950
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Configuration : Complete
Depth : 13" (330.2mm)
Depth, Panel : 13 In.
Dimensions : 5.5 x 21 x 13 In.
Dimensions, Overall : 13.000" L x 21.000" W x 5.500" H (330.20mm x 533.40mm x 139.70mm)
Door Type : Doorless
Features : Handles
Height, External : 5.5 in.
Load Rating : 600 lbs.
Material : Steel
Material, Body : 16 ga. Steel
Mounting Type : Two Pair
Panel Space : 2U/3.5 In.
Primary Type : Cabinet Rack
Rack Size : 19
Series : RCBS Series
Size : 19 In.
Type : Desktop
Weight : 13 lbs.
Width, External : 21 in.

Overview

16 ga. Steel Body, 21 in. Panel Width, 5.5 in. Height, 13 in. Depth, 19 in. Rack Size, Rack

  • Front and rear recessed flange, punched for 10-32 clip nuts on EIA universal spacing (5/8 - 5/8 - 1/2 in.)
  • Welded, economy 19 in. table top rack
  • Includes rubber feet, two lifting handles and 10-32 clip nuts
  • Tough powder finish paint

  • Product Added to Cart
    Hammond Manufacturing
    Rack; Cabinet; Desktop; 19 In; 2U/3.5 In; 13 In Depth; Black; 600 Lb Cap; RCBS Series
    Allied Stock #: 70165464
    Mfr's Part #: RCBS1900313BK1
    $131.470 Each
    Quantity added: