Hammond Manufacturing R130-162-000

Image may be a representation.
See specs for product details.
Junction Box; Polyester; UL94V0; Hinged; Screw; Beige; 10.4x6.4x4 In; NEMA13; PolyDOOR
Manufacturer #: R130-162-000
Allied Stock #: 70323666

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$156.45 (Each)
1 $156.45
Availability

0 can ship immediately.

27 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Beige
Dimensions : 10.4 x 6.4 x 4 In. (264 x 163 x 102 mm)
Material : Polyester
Series : R130 Series
Size, Approximate Depth : 4" (102mm)
Size, Approximate Height : 10" (254mm)
Size, Approximate Width : 6" (152mm)
Type : Junction Box

Overview

R130 Series, Polyester Modular Enclosures

  • Captive polyfibre cover screws are provided with a standard slot head
  • Recessed neoprene gasket with tongue and groove construction is oil and petroleum resistant
  • Threaded stainless steel inserts provide for internal mounting
    The enclosure have spring loaded stainless steel hinge pins are standard, allowing for quick lid removal.

  • Product Added to Cart
    Hammond Manufacturing
    Junction Box; Polyester; UL94V0; Hinged; Screw; Beige; 10.4x6.4x4 In; NEMA13; PolyDOOR
    Allied Stock #: 70323666
    Mfr's Part #: R130-162-000
    $156.450 Each
    Quantity added: