Hammond Manufacturing R100-200-000

Image may be a representation.
See specs for product details.
Enclosure; Box-Lid; Wallmount; Aluminum; Cast; Gray; 7.86x7.86x4.73 In; NEMA 4X; R100
Manufacturer #: R100-200-000
Allied Stock #: 70164170

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$268.81 (Each)
1 $268.81
Availability

0 can ship immediately.

29 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Configuration : Without Knock-Outs
Depth : 4.8" (121.9mm)
Dimensions : 8 x 8 x 4.8 In. (203 x 203 x 122 mm)
Enclosure Mounting : Wall Mount
Finish : Textured Polyester Powder Paint
IP Rating : IP65
Material : Aluminum
NEMA Rating : 4X
Screw Type : Captive Stainless Steel Lid Screws
Series : R100 Series
Size : Small
Size, Approximate Depth : 5" (127mm)
Size, Approximate Height : 8" (203mm)
Size, Approximate Width : 8" (203mm)
Standards : CSA Certified
Type : Box-Lid
Width : 8" (203.2mm)

Overview

R100 Series, Enclosure, Thick Wall Diecast Aluminum Body Material

  • Temperature range -40 to +80°C
  • Shallow lid, deep body
  • Captive stainless steel lid screws
    The enclosure have a diecast aluminum alloy body material.

  • Product Added to Cart
    Hammond Manufacturing
    Enclosure; Box-Lid; Wallmount; Aluminum; Cast; Gray; 7.86x7.86x4.73 In; NEMA 4X; R100
    Allied Stock #: 70164170
    Mfr's Part #: R100-200-000
    $268.810 Each
    Quantity added: