Hammond Manufacturing R100-120-000

Image may be a representation.
See specs for product details.
Enclosure; Box-Lid; Wallmount; Aluminum; Cast; Gray; 4.74x4.74x4In; NEMA 4X; R100 Series
Manufacturer #: R100-120-000
Allied Stock #: 70163802

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$98.05 (Each)
1 $98.05
Availability

14 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Configuration : Without Knock-Outs
Dimensions : 4.8 x 4.8 x 4 In. (122 x 122 x 102 mm)
Enclosure Mounting : Wall Mount
IP Rating : IP65
Material : Aluminum
NEMA Rating : 4X
Series : R100 Series
Size : Small
Size, Approximate Depth : 4" (102mm)
Size, Approximate Height : 5" (127mm)
Size, Approximate Width : 5" (127mm)
Type : Box-Lid

Overview

R100 Series, Enclosure, Thick Wall Diecast Aluminum Body Material

  • Temperature range -40 to +80°C
  • Shallow lid, deep body
  • Captive stainless steel lid screws
    The enclosure have a diecast aluminum alloy body material.

  • Product Added to Cart
    Hammond Manufacturing
    Enclosure; Box-Lid; Wallmount; Aluminum; Cast; Gray; 4.74x4.74x4In; NEMA 4X; R100 Series
    Allied Stock #: 70163802
    Mfr's Part #: R100-120-000
    $98.050 Each
    Quantity added: