Hammond Manufacturing R100-084-000

Image may be a representation.
See specs for product details.
Enclosure; Box-Lid; Wallmount; Aluminum; Cast; Gray; 6.3x3.14x2.4In; NEMA4X; R100 Series
Mfr. Part#: R100-084-000
Allied Stock#: 70163775

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$67.470 (Each)
1 $67.470
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Configuration : Without Knock-Outs
Dimensions : 6.4 x 3.2 x 2.4 In. (163 x 81 x 61 mm)
Enclosure Mounting : Wall Mount
IP Rating : IP65
Material : Aluminum
NEMA Rating : 4X
Series : R100 Series
Size : Xtra Small
Size, Approximate Depth : 2" (51mm)
Size, Approximate Height : 6" (152mm)
Size, Approximate Width : 3" (76mm)
Type : Box-Lid

Overview

R100 Series, Enclosure, Thick Wall Diecast Aluminum Body Material

  • Temperature range -40 to +80°C
  • Shallow lid, deep body
  • Captive stainless steel lid screws
    The enclosure have a diecast aluminum alloy body material.

  • Product Added to Cart
    Hammond Manufacturing
    Enclosure; Box-Lid; Wallmount; Aluminum; Cast; Gray; 6.3x3.14x2.4In; NEMA4X; R100 Series
    Allied Stock #: 70163775
    Mfr's Part #: R100-084-000
    $67.470 Each
    Quantity added: