Hammond Manufacturing PJU14126LF

Image may be a representation.
See specs for product details.
Enclosure; Flanged; PanelMount; Polyester; Gray; 14.05x12.27x6.13In; NEMA13; PJU Series
Manufacturer #: PJU14126LF
Allied Stock #: 70165390

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$128.96 (Each)
1 $128.96
Availability

1 can ship immediately.

2 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Configuration : Without Knock-Outs
Dimensions : 14.05 x 12.27 x 6.13 In. (357 x 312 x 156 mm)
Enclosure Mounting : Panel Mount
IP Rating : IP66
Material : Polyester
NEMA Rating : NEMA 1 ; NEMA 2 ; NEMA 3 ; NEMA 4 ; NEMA 4X ; NEMA 12 ; NEMA 13
Series : PJU Series
Size : Medium
Size, Approximate Depth : 6" (152mm)
Size, Approximate Height : 14" (356mm)
Size, Approximate Width : 12" (305mm)
Special Features : Hinged snap latch flange ; Enhanced UV inhibitor
Type : Flanged

Overview

UL 508 Type 1, 2, 3, 4, 4X, 12 and 13
CSA Type 1, 2, 3, 4, 4X, 12 and 13
Complies with NEMA Type 1, 2, 3, 4, 4X, 12 and 13
Complies with IEC 60529, IP66
Light Gray Molded Fiberglass Polyester with Matching Cover
Standard JIC Sizes Under 18" × 16"
Polycarbonate Mounting Flange
Captive Oil Resistant Gasket Provides a Positive Seal
Operating Temperature: –40°C to 130°C (–40°F to 266°F)
Impact Index of 6.78 J (5 Ft./Lb.)
Enclosures Are Easily Punched, Cut or Drilled
Optional Inner Panels Are Available in White Powder Coated Steel or Unfinished Aluminum
10-32 Threaded Brass Inserts Are Provided for Optional Inner Panel or Terminal Kit Mounting
Enhanced UV Inhibitors Protect Against Outdoor Weathering

Product Added to Cart
Hammond Manufacturing
Enclosure; Flanged; PanelMount; Polyester; Gray; 14.05x12.27x6.13In; NEMA13; PJU Series
Allied Stock #: 70165390
Mfr's Part #: PJU14126LF
$128.960 Each
Quantity added: