Hammond Manufacturing PJ24208RL

Image may be a representation.
See specs for product details.
Enclosure; Solid Cover; Polyester Modular; NEMA 4X; 25.59 x 21.59 inch
Manufacturer #: PJ24208RL
Allied Stock #: 70164550

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$475.62 (Each)
1 $475.62
Availability

0 can ship immediately.

56 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Dimensions : 24 x 20 x 8.13 In. (610 x 508 x 207 mm)
Enclosure Mounting : Wall Mount
IP Rating : IP66
Material : Polyester
NEMA Rating : NEMA 1 ; NEMA 2 ; NEMA 3 ; NEMA 4 ; NEMA 4X ; NEMA 12 ; NEMA 13
Series : PJ Series
Size : Medium
Size, Approximate Depth : 8" (203mm)
Size, Approximate Height : 24" (610mm)
Size, Approximate Width : 20" (508mm)
Special Features : Hinged ; Solid Cover
Type : Junction Box

Overview

UL 508 Type 1, 2, 3, 4, 4X, 12 and 13
CSA Type 1, 2, 3, 4, 4X, 12 and 13
Complies with NEMA Type 1, 2, 3, 4, 4X, 12 and 13
Complies with IEC 529, IP66
Medium Gray Molded Fiberglass Polyester Enclosure with Matching Cover
Standard JIC Sizes Under 18" × 16"
Door Fasteners Include a Provision for Padlocking
Continuous Stainless Steel Door Hinge
Operating Temperature: –40°C to 130°C (–40°F to 266°F)
Impact Index of 6.78 J (5 Ft./Lb.)
10-32 Threaded Brass Inserts Are Provided for Optional Inner Panel or Terminal Kit Mounting, Hardware Is Included
Threaded Brass Inserts Are Provided for Mounting Feet to the Rear of the Enclosure
Stainless Steel Mounting Brackets and Hardware Are Provided for Mounting to the Rear of the Enclosure
Enclosures Are Easily Punched, Cut or Drilled
Optional Inner Panels Are Available in White Powder Coated Steel or Unfinished Aluminum

Product Added to Cart
Hammond Manufacturing
Enclosure; Solid Cover; Polyester Modular; NEMA 4X; 25.59 x 21.59 inch
Allied Stock #: 70164550
Mfr's Part #: PJ24208RL
$475.620 Each
Quantity added: