Hammond Manufacturing N1J14128

Image may be a representation.
See specs for product details.
Enclosure; Box-Lid; Wallmount; Steel; Gray; 14x12x8 In; NEMA 1; Hinged; N1J Series
Manufacturer #: N1J14128
Allied Stock #: 70164462

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$97.69 (Each)
1 $97.69
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Configuration : Without Knock-Outs
Dimensions : 14 x 12 x 8 In. (356 x 305 x 203 mm)
Enclosure Mounting : Wall Mount
Finish : Powder Coating
Height, Body : 14 in.
IP Rating : IP20
Length, Body : 12 in.
Material : Steel
NEMA Rating : NEMA 1
Series : N1J Series
Size : Medium
Size, Approximate Depth : 8" (203mm)
Size, Approximate Height : 14" (356mm)
Size, Approximate Width : 12" (305mm)
Special Features : Hinged ; Inner Panel
Type : Junction Box
Width, Body : 8 in.

Overview

Steel Body, N1J Series Panel Enclosures

  • Full swing door using butt hinges
  • Wall Mounting
    Designed for indoor use to house controls, instruments and components not requiring oil-tight or dust-tight protection.

  • Product Added to Cart
    Hammond Manufacturing
    Enclosure; Box-Lid; Wallmount; Steel; Gray; 14x12x8 In; NEMA 1; Hinged; N1J Series
    Allied Stock #: 70164462
    Mfr's Part #: N1J14128
    $97.690 Each
    Quantity added: