Hammond Manufacturing HWST201612S16

Image may be a representation.
See specs for product details.
Enclosure; Type 4X; 316 Stainless Steel; Wallmount; Sloped Top; 25.50"H x 16"W x 12"D
Mfr. Part#: HWST201612S16
Allied Stock#: 70371226

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$816.00 (Each)
1 $816.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 25.5 x 16 x 12 In. (648 x 406 x 305 mm)
Enclosure Mounting : Wall Mount
Material : Stainless Steel
Series : Waterfall Series
Size, Approximate Depth : 12" (305mm)
Size, Approximate Height : 26" (660mm)
Size, Approximate Width : 16" (406mm)
Type : Console/Sloping

Overview

  • Designed to Enclose Electrical and/or Electronic Equipment and Protect Against Harsh Industrial Environments for Wall Mount Applications
  • Sloped Top Prevents Water from Resting on Top and Provides Potential for Controls Mounting
  • Unique Hinge Design Allows for Easy Cleaning in Hose-Down Environments
  • A Wide Range of Sizes and Practical Accessories Make This Product Line a Complete Package
  • Formed 304 or 316L Stainless Steel
  • Continuously Welded Seams Ground Smooth
  • Door Stiffeners Are Provided Where Required for Increased Strength and Rigidity — Designed to Also Permit Additional Mounting Options
  • Formed Lip on Enclosure to Exclude Flowing Liquids and Contaminants
  • Door Latch (316 Stainless Steel Quarter Turns) Feature the Added Safety of Quarter Turn Slot Requiring Use of Tool for Opening
  • Door Hinges (316 Stainless Steel) Are Easy to Clean, Provide 180° Opening, Are Easily Removed for Modifications and Are Interchangeable
  • Seamless, Poured-In Place Gasket
  • Collar Studs Provided for Mounting Inner Panel
  • Includes Hardware Kit with Panel Mounting Nuts and Sealing Washers for Wall Mounting Holes
  • Bonding Stud Provided on Door and Grounding Stud Installed in Enclosure
  • Cover and Enclosure are Natural Stainless Steel with a Smooth Brushed Finish
  • UL 508 Type 3R, 4, 4X and 12
  • CSA Type 3R, 4, 4X and 12
  • NSF — ANSI 169
  • Complies with NEMA 3R, 4, 4X, 12 and 13 and IEC 60529, IP66

  • Product Added to Cart
    Hammond Manufacturing
    Enclosure; Type 4X; 316 Stainless Steel; Wallmount; Sloped Top; 25.50"H x 16"W x 12"D
    Allied Stock #: 70371226
    Mfr's Part #: HWST201612S16
    $816.000 Each
    Quantity added: