Hammond Manufacturing FAN80AC115

Image may be a representation.
See specs for product details.
Fan; AC; 115V; 80x80x38mm; Sq; 32CFM; 10W; 34dBA; 3100RPM; Wire Leads
Mfr. Part#: FAN80AC115
Allied Stock#: 70164092

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$35.860 (Each)
1 $35.860
Availability

7 can ship immediately.

8 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 32 CFM (906 L/Min.)
Bearing Type : Ball
Configuration : Square
Dimensions : 3.2 x 3.2 x 1.5 In. (80 x 80 x 38 mm)
Fan Type : AC
Frequency : 50/60 Hz
Material : Diecast Aluminum
Noise Level : 34 dBA
Power Rating : 10 W
Primary Type : Fans
Rotation : CCW
Series : C2 Series
Size : 3.2 x 1.5 (80 x 38) In. (mm)
Size, Approximate : 3.2 x 3.2 In. (80 x 80 mm)
Speed : 3100 RPM
Termination : Wire Leads
Thickness, Approximate : 1.5 In. (38 mm)
Type : Square
Voltage Rating : 115 VAC
Product Added to Cart
Hammond Manufacturing
Fan; AC; 115V; 80x80x38mm; Sq; 32CFM; 10W; 34dBA; 3100RPM; Wire Leads
Allied Stock #: 70164092
Mfr's Part #: FAN80AC115
$35.860 Each
Quantity added: