Hammond Manufacturing EN4TD24488GY

Image may be a representation.
See specs for product details.
Electrical Enclosures; NEMA12 2Door Enclosure 24x48x8
Mfr. Part#: EN4TD24488GY
Allied Stock#: 70320385

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$473.360 (Each)
1 $473.360
Availability

0 can ship immediately.

12 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 30 x 60 x 10 In. (762 x 1524 x 254 mm)
Family Name : Eclipse Family
NEMA Rating : NEMA 12
Series : Eclipse Series
Size, Approximate Depth : 8" (203mm)
Size, Approximate Height : 24" (610mm)
Size, Approximate Width : 48" (1219mm)
Type : Junction Box

Overview

Hammond Eclipse Series — Type 4 Mild Steel Wallmount Enclosure | Hinge Door with Quarter Turn/Handle:

The Eclipse Series cover and enclosure are phosphatized and finished with a recoatable powder inside and out with choice of ANSI 61 smooth Gray (GY) or RAL7035 textured light gray (LG). Designed to enclose electrical and/or electronic equipment and protect against harsh, industrial environments for wallmount applications. Impressive styling features like hidden hinges, attractive latching systems make the Eclipse a suitable addition to any high-tech equipment installation. A wide range of sizes and practical accessories make this product line a complete package.

Features:

  • Offered in both 14/16 gauge 304 & 316L SS
  • Sizes 12x12x6 to 48x36x16 (varies by version)
  • Multiple welded hinges with removable pins
  • Multiple quarter turn door latching
  • Solid and window door versions
  • Formed lip on body opening
  • Seamless foam-in-place gasket
  • Through body or optional heavy duty foot mounting option
  • Optional removable, galvanized or painted inner panel
  • Optional swing panel, swing frame, DIN rail mounting accessories
  • UL 508A Type 3R, 4, and 12
  • CSA Type 3R, 4, and 12
  • NEMA Type 3R, 4, and 12
  • IEC 60529, IP66



  • Product Added to Cart
    Hammond Manufacturing
    Electrical Enclosures; NEMA12 2Door Enclosure 24x48x8
    Allied Stock #: 70320385
    Mfr's Part #: EN4TD24488GY
    $473.360 Each
    Quantity added: