Hammond Manufacturing EN4SD303010LG
Enclosure, Wallmount, NEMA 4, Quarter Turn, Hinge, Handle, Steel, 30x30x10
Mfr. Part #: EN4SD303010LG / RS Stock #: 70320278
Price
Qty.
Standard Price
1
$536.55
10
$509.70
25
$489.63
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
10 in
Approximate Height
30 in
Approximate Width
30 in
Color
Gray
Configuration
Smooth Wall
Cover Locking
Quarter-Turn Latch
Cover Mounting
Hinged
Enclosure Mounting
Wall Mount
Family Name
Eclipse Enclosure Family
IP Rating
IP66
Material
Steel
NEMA Rating
NEMA 3R ; NEMA 4 ; NEMA 12
Type
Junction Box
UPC Code
623980069586
Overview
Hammond Eclipse Series - Type 4 Mild Steel Wallmount Enclosure | Hinge Door with Quarter Turn/Handle:
The Eclipse Series cover and enclosure are phosphatized and finished with a recoatable powder inside and out with choice of ANSI 61 smooth Gray (GY) or RAL7035 textured light gray (LG). Designed to enclose electrical and/or electronic equipment and protect against harsh, industrial environments for wallmount applications. Impressive styling features like hidden hinges, attractive latching systems make the Eclipse a suitable addition to any high-tech equipment installation. A wide range of sizes and practical accessories make this product line a complete package.
Features:
Offered in both 14/16 gauge 304 & 316L SS
Sizes 12x12x6 to 48x36x16 (varies by version)
Multiple welded hinges with removable pins
Multiple quarter turn door latching
Solid and window door versions
Formed lip on body opening
Seamless foam-in-place gasket
Through body or optional heavy duty foot mounting option
Optional removable, galvanized or painted inner panel
Optional swing panel, swing frame, DIN rail mounting accessories
UL 508A Type 3R, 4, and 12
CSA Type 3R, 4, and 12
NEMA Type 3R, 4, and 12
IEC 60529, IP66
The Eclipse Series cover and enclosure are phosphatized and finished with a recoatable powder inside and out with choice of ANSI 61 smooth Gray (GY) or RAL7035 textured light gray (LG). Designed to enclose electrical and/or electronic equipment and protect against harsh, industrial environments for wallmount applications. Impressive styling features like hidden hinges, attractive latching systems make the Eclipse a suitable addition to any high-tech equipment installation. A wide range of sizes and practical accessories make this product line a complete package.
Features: