Hammond Manufacturing EN4SD16208GY

Image may be a representation.
See specs for product details.
Enclosure; Box-Lid; Wallmount; Steel; Gray; 16x20x8 In; NEMA 1; Hinged; Eclipse Series
Mfr. Part#: EN4SD16208GY
Allied Stock#: 70165763

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$204.78 (Each)
1 $204.78
Availability

15 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Designed to enclose electrical and⁄or electronic equipment and protect against harsh, industrial environments for wallmount applications.
Color : Gray
Configuration : Without Knock-Outs
Cover Material : Steel
Depth : 8" (203.2mm)
Dimensions : 16 x 20 x 8 In. (406 x 508 x 203 mm)
Enclosure Mounting : Wall Mount
Family Name : Eclipse Family
IP Rating : IP66
Length : 16" (406.4mm)
Material : Steel
NEMA Rating : NEMA 3R ; NEMA 4 ; NEMA 12
Series : Eclipse Series
Size : Medium
Size, Approximate Depth : 8" (203mm)
Size, Approximate Height : 16" (406mm)
Size, Approximate Width : 20" (508mm)
Special Features : Hinged
Standards : UL Listed File No. 508 Type 3R, 12, 3 and 4, CSA Certified Type 3R, 12 and 4 and 13, Complies with NEMA Type 3R, 12, 4 and 13, IEC 529, IP65
Type : Junction Box
Width : 20" (508mm)

Overview

Hammond Eclipse Series — Type 4 Mild Steel Wallmount Enclosure | Hinge Door with Quarter Turn/Handle:

The Eclipse Series cover and enclosure are phosphatized and finished with a recoatable powder inside and out with choice of ANSI 61 smooth Gray (GY) or RAL7035 textured light gray (LG). Designed to enclose electrical and/or electronic equipment and protect against harsh, industrial environments for wallmount applications. Impressive styling features like hidden hinges, attractive latching systems make the Eclipse a suitable addition to any high-tech equipment installation. A wide range of sizes and practical accessories make this product line a complete package.

Features:

  • Offered in both 14/16 gauge 304 & 316L SS
  • Sizes 12x12x6 to 48x36x16 (varies by version)
  • Multiple welded hinges with removable pins
  • Multiple quarter turn door latching
  • Solid and window door versions
  • Formed lip on body opening
  • Seamless foam-in-place gasket
  • Through body or optional heavy duty foot mounting option
  • Optional removable, galvanized or painted inner panel
  • Optional swing panel, swing frame, DIN rail mounting accessories
  • UL 508A Type 3R, 4, and 12
  • CSA Type 3R, 4, and 12
  • NEMA Type 3R, 4, and 12
  • IEC 60529, IP66



  • Product Added to Cart
    Hammond Manufacturing
    Enclosure; Box-Lid; Wallmount; Steel; Gray; 16x20x8 In; NEMA 1; Hinged; Eclipse Series
    Allied Stock #: 70165763
    Mfr's Part #: EN4SD16208GY
    $204.780 Each
    Quantity added: