Hammond Manufacturing EJ12105S16

Image may be a representation.
See specs for product details.
Electrical Enclosures; N4X w/HingeDoor 12x5x10 316SS
Mfr. Part#: EJ12105S16
Allied Stock#: 70320867

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$331.680 (Each)
1 $331.680
Availability

0 can ship immediately.

22 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cover Mounting : Hinged
Family Name : Eclipse Family
IP Rating : IP66 ; IP67
NEMA Rating : NEMA 4X
Series : Eclipse Junior Series

Overview

Hammond Eclipse Junior Series — Type 4 Mild Steel Junction Box | Continuous Hinge Door with Quarter Turn:

The Eclipse Junior Series cover and enclosure are finished with a recoatable powder inside and out with choice of ANSI 61 smooth Gray (GY) or RAL7035 textured light gray (LG). Inner panels are unpainted galvanized steel. Designed to enclose electrical and/or electronic equipment and protect against harsh, industrial environments. For use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures. Impressive styling features make the Eclipse Junior a suitable addition to any high-tech equipment installation.

Features:

  • Offered in both 16 gauge 304 & 316LSS
  • Sizes 6x4x4 to 16x14x10
  • Full length piano hinge
  • Quarter turn door latching
  • Formed lip on body opening
  • Seamless foam-in-place gasket
  • Full width mounting tab welded on top and bottom
  • Removable, galvanized inner panel included
  • UL 508A Type 3R, 4, 12 and 13
  • CSA Type 3R, 4, 12 and 13
  • NEMA Type 3R, 4, 12 and 13
  • IEC 60529, IP66


  • Product Added to Cart
    Hammond Manufacturing
    Electrical Enclosures; N4X w/HingeDoor 12x5x10 316SS
    Allied Stock #: 70320867
    Mfr's Part #: EJ12105S16
    $331.680 Each
    Quantity added: