Hammond Manufacturing ECPH16

Image may be a representation.
See specs for product details.
HANDLE ECLIPSE 16"
Manufacturer #: ECPH16
Allied Stock #: 70320855

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$81.49 (Each)
1 $81.49
Availability

0 can ship immediately.

12 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Family Name : Eclipse Family
IP Rating : IP54
NEMA Rating : NEMA 12
Primary Type : Square Stock
Series : ECP Series

Overview

Hammond Eclipse Family: ECP Series — Eclipse Command System | NEMA 12 Command Enclosure:

Features:

  • Formed from 16 gauge steel
  • Smooth, continuously welded seams ground smooth
  • Door stiffeners are designed to also permit additional mounting options
  • Formed lip on enclosure to exclude flowing liquids and contaminants
  • Reversible rear door is secured with slotted quarter turn fasteners
  • Door frames have zinc die-cast corners with extrusion pressed aluminum profiles
  • Door front panels are 3mm aluminum
  • Oil resistant gaskets are permanently secured
  • Bonding stud provided on door and grounding stud installed in enclosure
  • Quarter turn latches formed from mild steel
  • Formed steel hinge with stainless steel hinge pins
  • Fastening is recommended with optional Tara Plus or 50/80 suspension systems
  • Optional red handle easily mounts horizontally to bottom of enclosure front frame. Order separately
  • Heavy duty reinforcing plate included
  • Finished in RAL 7040 gray powder coating.
  • Door panel is natural aluminum
  • UL 508A Type 12, CSA Type 12
  • Complies with: NEMA Type 12 and 13, IEC 60529, IP54

    Applications:
  • Designed to enclose electronic controls, instruments and components in indoor environments where dirt, dust, oil and water may be present
  • Ideal for use with suspension systems
  • Multiple mounting provisions and full front mounting space provide for ideal operator interface
  • Smooth flush surfaces and attractive finishes compliment high tech equipment

  • Product Added to Cart
    Hammond Manufacturing
    HANDLE ECLIPSE 16"
    Allied Stock #: 70320855
    Mfr's Part #: ECPH16
    $81.490 Each
    Quantity added: