Hammond Manufacturing DNFF080CG115

Image may be a representation.
See specs for product details.
Filter Fan; 32CFM; 4.13x4.13 In; 115VAC; ABS; Beige; N/A; DNFF Series
Manufacturer #: DNFF080CG115
Allied Stock #: 70320731

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$50.04 (Each)
1 $50.04
Availability

0 can ship immediately.

2 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 32 CFM (906 L/Min.)
Bearing Type : Ball
Configuration : Square
Dimensions : 3.15 (80)In. (mm)
Fan Type : AC
Grill Material : ABS, Beige
Grill Size : 4.13" x 4.13"
Mounting Hole Size : 2.95" x 2.95"
Primary Type : Fans
Series : DNFF Series
Size : 3.15 (80) In. (mm)
Termination : Leadwires
Type : Square
Voltage Rating : 115 VAC

Overview

Kit includes one (1) of the following:

  • Fan
  • Plastic Filter Grill
  • Filter
  • Metal Grill
  • Wire Cord or Leads (see table)
  • Includes Mounting Hardware
  • Flame retardant, ABS plastic filter fan grill is molded in a choice of four colors to match our racks and accessories.
    "BK" (Black)
    "GY" (ANSI 61 Gray)
    "LG" (Light Gray — RAL7035)
    "CG" (Gray/Beige — RAL7032)
  • Fan is cooled by incoming air.
  • Fan component is UL recognized to UL 507, and cUL recognized or CSA certified to CSA-C22.2 No. 113.

  • Product Added to Cart
    Hammond Manufacturing
    Filter Fan; 32CFM; 4.13x4.13 In; 115VAC; ABS; Beige; N/A; DNFF Series
    Allied Stock #: 70320731
    Mfr's Part #: DNFF080CG115
    $50.040 Each
    Quantity added: