Hammond Manufacturing CSP6331BK1

Image may be a representation.
See specs for product details.
Side Panel; Rack; Black; 31.5 in.; Steel; 16 ga.; 27.937 in.; 62.938 in.
Manufacturer #: CSP6331BK1
Allied Stock #: 70167051

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$267.14 (Pair of 2)
1 $267.14
Availability

0 can ship immediately.

15 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Depth, Rack Frame : 31.5 in.
Dimensions : 62.938L x 27.937" W x 0.810" H (1598.63mm x 709.60mm x 20.57mm)
For Use With : Contempra 2
Length : 27.937" (709.5998mm)
Material : Metal, Steel
Material Thickness : 16 ga.
Rack Type : Deep
Series : C2 Series
Type : Side
Width : 62.938" (1598.6mm)

Overview

Rack Accessories, Side Panel, 31.5 in. Rack Frame Depth, Steel Material, 16 ga. Material Thickness

  • Panels fit flush with frame
  • Features quick release quarter turn cam fasteners (4 per side) with internal laching provision
  • Finished in a rugged, textured powder paint
  • For High Er security, quarter turn fasteners can be replaced with key locking versions

  • Product Added to Cart
    Hammond Manufacturing
    Side Panel; Rack; Black; 31.5 in.; Steel; 16 ga.; 27.937 in.; 62.938 in.
    Allied Stock #: 70167051
    Mfr's Part #: CSP6331BK1
    $267.140 Pair of 2
    Quantity added: