Hammond Manufacturing CHKO664

Image may be a representation.
See specs for product details.
Junction Box; Panel Mount; Steel; Gray; 6x6x4 In; NEMA 3R; Hinged; CHKO Series
Manufacturer #: CHKO664
Allied Stock #: 70164486

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.44 (Each)
1 $11.44
Availability

14 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Configuration : With Knock-Outs
Dimensions : 6 x 6 x 4 In. (152 x 152 x 102 mm)
Enclosure Mounting : Wall Mount
Finish : Gray Powder
Height, Body : 6 in.
IP Rating : IP30
Length, Body : 6 in.
Material : Steel
NEMA Rating : NEMA 1
Series : CHKO Series
Size : Small
Size, Approximate Depth : 4" (102mm)
Size, Approximate Height : 6" (152mm)
Size, Approximate Width : 6" (152mm)
Special Features : Hinged
Type : Junction Box
Width, Body : 4 in.

Overview

Gray Powder Finish, Wall Mounted, Steel Body Enclosures

  • Designed for general purpose indoor commercial use as a junction, pull or switch box
  • Hinged cover with latch provides easy access during installation and maintenance
  • cUL, UL Listed
    C-Box hinged cover with knockouts, through holes in back for wall mounting.

  • Product Added to Cart
    Hammond Manufacturing
    Junction Box; Panel Mount; Steel; Gray; 6x6x4 In; NEMA 3R; Hinged; CHKO Series
    Allied Stock #: 70164486
    Mfr's Part #: CHKO664
    $11.440 Each
    Quantity added: