Hammond Manufacturing C2RR197823CG1
RACK, CONTEMPRA 2, WELDED, RAPID RACK, GRAY/BEIGE, 78.75"
Mfr. Part #: C2RR197823CG1 / RS Stock #: 70166896
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Base Assembly Material
Steel
Better World Product
false
Color
Beige
Configuration
Complete
Construction
Welded
Cover Material
Steel
Door Material
Steel
Door Type
Steel
External Width
23 in.
Features
Removable Sides
Frame Top Material
Steel
Load Rating
1500 lbs
Material
Steel
Mounting Type
Two Pair
Overall Dimensions
23.630” L x 23.000” W x 86.060” H (600.20mm x 584.20mm x 2185.92mm)
Panel Depth
23.6 In. in
Panel Mounting Rail Material
Steel
Panel Space
45U/78.75 In.
Primary Type
Cabinet Rack
Rack Height
45.00 U
Rail Supports Material
Steel
Series
C2RR Series
Size
19 In. in
Top Cowls Material
Steel
Type
Rack