Hammond Manufacturing C2RR196331LG1
Rack,Cabinet, 19 In, 36U/63 In, 31.5 In Depth, Gray, 1500 Lb Cap, Contempra 2
Mfr. Part #: C2RR196331LG1 / RS Stock #: 70165592
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2,003.94
10
$1,903.75
25
$1,846.55
Product Specifications
Product Attribute
Attribute Value
Search
Base Assembly Material
Steel
Color
Gray
Configuration
Complete
Construction
Welded
Cover Material
Steel
Door Material
Steel
Door Type
Steel
External Height
70.31 in.
External Width
23 in
Features
Removable Sides
Frame Top Material
Steel
Load Rating
1500 lbs
Material
Steel
Mounting Type
Two Pair
Overall Dimensions
31.500” L x 23.000” W x 70.310” H (800.10mm x 584.20mm x 1785.87mm)
Panel Depth
31.5 in
Panel Mounting Rail Material
Steel
Panel Space
36U (63.00 in)
Panel Space
36U (63.00 in) in
Primary Type
Cabinet Rack
Rack Height
36.00 U
Rack Size
19 in. W x 22.75 in. D x 29.50 in. H
Rail Supports Material
Steel
Size
19 in
Top Cowls Material
Steel
Type
Rack
UPC Code
623980120041
Weight
280 lb