Hammond Manufacturing C2F193523LG1

Image may be a representation.
See specs for product details.
Rack; Cabinet; Frame Only; 19In; 20U/35In; 23.63InDepth; Beige; 1500Lb Cap; Contempra 2
Mfr. Part#: C2F193523LG1
Allied Stock#: 70165405

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$448.38 (Each)
1 $448.38
Availability

0 can ship immediately.

6 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Beige
Configuration : Frame Only
Construction : Welded
Depth, Panel : 23.63 In.
Dimensions : 42.31 x 23 x 23.63 In.
Dimensions, Overall : 23.630" L x 23.000" W x 42.310" H (600.20mm x 584.20mm x 1074.67mm)
Door Type : Doorless
Features : Front and Rear Access
Material : Steel
Panel Space : 20U/35 In.
Primary Type : Cabinet Rack
Series : C2 Series
Size : 19 In.
Type : Frame
Weight : 90 Lb.
Product Added to Cart
Hammond Manufacturing
Rack; Cabinet; Frame Only; 19In; 20U/35In; 23.63InDepth; Beige; 1500Lb Cap; Contempra 2
Allied Stock #: 70165405
Mfr's Part #: C2F193523LG1
$448.380 Each
Quantity added: