Hammond Manufacturing 2CSF36
Footrest, Modular Console, Stainless Steel, Foot Support, Rubber Tread
Mfr. Part #: 2CSF36 / RS Stock #: 70317425
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$708.47
10
$673.05
25
$646.48
Product Specifications
Overview
Hammond 2000 Series — Type 4, 4X Mild Steel and Stainless Steel Turret Units | Modular Console System:
Available in RAL 7035 light gray textured powder coating and natural stainless steel with a smooth, brushed finish. 24" Front Window Door available in same finishes that is ideal as a housing for video screens. Flexible design provides panel mount or rack mount capabilities for a variety of applications. Generally used in combination with other modular console components (ie. base, pedestal, and/or desk). Available in either Standard (supported by Base, Pedestal, or Standard Desk) or Deep (supported by Deep Desk only) format. Smooth lines and clean edges provide an attractive, contemporary appearance.
Features:
Formed 14 gauge steel bodies with 14 gauge steel doors
Also offered with formed 14 gauge 304 stainless steel bodies with 14 gauge 304 stainless steel doors
Smooth, continuously welded seams without knockouts or holes
Body stiffeners are provided where required for increased strength and rigidity
Offered in 4 widths 24", 36", 48" and 60"
Features solid sides and top, solid door on front (opens down) and back (opens up), and open bottom
Front door features sliding rod mechanism, which allows a 102… opening when in the lowered position
Rear door features manual, 3 position adjustable door stop which provides convenient support while door in open position
Formed lip on enclosure excludes flowing liquids and contaminants
Slotted quarter turn oil-tight latches secure the door, with optional tamper resistant and locking latches available
Stainless steel models utilize stainless steel hardware
Oil resistant gaskets are permanently secured and mechanically retained
Features several internal stud locations for mounting of various accessories
A bonding screw is provided on the door and a grounding stud is provided in the enclosure
UL 508A Type 3R, 4,12
CSA Type 3R, 4, 12, 13
EIA RS-310-D
NEMA Type 3R, 4, 12
IEC 60529, IP66
Construction Standards: UL 508 Type 3R, 4, 4X, 12, CSA Type 3R, 4, 4X, 12, EIA RS-310-D, NEMA Type 3R, 4, 4X, 12, IEC 60529, IP66
Available in RAL 7035 light gray textured powder coating and natural stainless steel with a smooth, brushed finish. 24" Front Window Door available in same finishes that is ideal as a housing for video screens. Flexible design provides panel mount or rack mount capabilities for a variety of applications. Generally used in combination with other modular console components (ie. base, pedestal, and/or desk). Available in either Standard (supported by Base, Pedestal, or Standard Desk) or Deep (supported by Deep Desk only) format. Smooth lines and clean edges provide an attractive, contemporary appearance.
Features: