Hammond Manufacturing 2CLDC3643

Image may be a representation.
See specs for product details.
desk cover; 36x24; light gray
Mfr. Part#: 2CLDC3643
Allied Stock#: 70319667

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$219.820 (Each)
1 $219.820
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Series : 2000 Series

Overview

Hammond 2000 Series — Type 4, 4X Mild Steel and Stainless Steel Turret Units | Modular Console System:

Available in RAL 7035 light gray textured powder coating and natural stainless steel with a smooth, brushed finish. 24" Front Window Door available in same finishes that is ideal as a housing for video screens. Flexible design provides panel mount or rack mount capabilities for a variety of applications. Generally used in combination with other modular console components (ie. base, pedestal, and/or desk). Available in either Standard (supported by Base, Pedestal, or Standard Desk) or Deep (supported by Deep Desk only) format. Smooth lines and clean edges provide an attractive, contemporary appearance.

Features:

  • Formed 14 gauge steel bodies with 14 gauge steel doors
  • Also offered with formed 14 gauge 304 stainless steel bodies with 14 gauge 304 stainless steel doors
  • Smooth, continuously welded seams without knockouts or holes
  • Body stiffeners are provided where required for increased strength and rigidity
  • Offered in 4 widths 24", 36", 48" and 60"
  • Features solid sides and top, solid door on front (opens down) and back (opens up), and open bottom
  • Front door features sliding rod mechanism, which allows a 102… opening when in the lowered position
  • Rear door features manual, 3 position adjustable door stop which provides convenient support while door in open position
  • Formed lip on enclosure excludes flowing liquids and contaminants
  • Slotted quarter turn oil-tight latches secure the door, with optional tamper resistant and locking latches available
  • Stainless steel models utilize stainless steel hardware
  • Oil resistant gaskets are permanently secured and mechanically retained
  • Features several internal stud locations for mounting of various accessories
  • A bonding screw is provided on the door and a grounding stud is provided in the enclosure
  • UL 508A Type 3R, 4,12
  • CSA Type 3R, 4, 12, 13
  • EIA RS-310-D
  • NEMA Type 3R, 4, 12
  • IEC 60529, IP66
  • Construction Standards: UL 508 Type 3R, 4, 4X, 12, CSA Type 3R, 4, 4X, 12, EIA RS-310-D, NEMA Type 3R, 4, 4X, 12, IEC 60529, IP66

  • Product Added to Cart
    Hammond Manufacturing
    desk cover; 36x24; light gray
    Allied Stock #: 70319667
    Mfr's Part #: 2CLDC3643
    $219.820 Each
    Quantity added: