Hammond Manufacturing 229D10

Image may be a representation.
See specs for product details.
Transformer; Power; Config Bobbin; 1; Freq 50/60Hz; Pri 115/230VAC; Sec 5/10VAC; PCB
Mfr. Part#: 229D10
Allied Stock#: 70180864

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$31.57 (Each)
1 $31.57
3 $30.06
5 $29.12
10 $28.22
Availability

0 can ship immediately.

8 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Bobbin
Current, Secondary : 9.6/4.8 A
Dimensions : 2.5" L x 3.12" W x 1.38" H
Frequency : 50/60 Hz
Mounting Type : PCB
Number of Outlets : 2
Phase : 1
Power Rating : 48 VA
Product Header : 229 Series Low Voltage PCB Mount Transformer
Series : 229 Series
Standards : cULus
Termination : Thru-Hole
Type : Power Transformer
Voltage, Primary : 115/230 VAC
Voltage, Secondary : 5/10 VAC

Overview

Features:

  • CSA Certified (File #LR3902)
  • UL Recognized (File #E50394)
  • Universal Dual Primary 115/230 V, 50/60 Hz
  • Low Primary to Secondary Coupling
  • Balanced Windings
  • No Electrostatic Shield Required
  • Low EMF Radiation Due to Semi-Toroidal Design
  • Dual — Split Bobbin Design
  • High Insulation — Hi-Pot of 1,750 VRMS
  • Class B Insulation — 130°C
  • Low Profile Mounting

  • Product Added to Cart
    Hammond Manufacturing
    Transformer; Power; Config Bobbin; 1; Freq 50/60Hz; Pri 115/230VAC; Sec 5/10VAC; PCB
    Allied Stock #: 70180864
    Mfr's Part #: 229D10
    $31.570 Each
    Quantity added: