Hammond Manufacturing 229B12

Image may be a representation.
See specs for product details.
Transformer; Power; Config Bobbin; 1; Freq 50/60Hz; Pri 115/230VAC; Sec 6.3/12.6VAC
Mfr. Part#: 229B12
Allied Stock#: 70180821

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$15.930 (Each)
1 $15.930
3 $15.170
5 $14.730
10 $14.280
Availability

0 can ship immediately.

124 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Bobbin
Current, Secondary : 1.8/0.9 A
Dielectric Strength : 1750 Vrms
Dimensions : 2" L x 2.5" W x 1.07" H
Frequency : 50/60 Hz
Mounting Type : PCB
Number of Outlets : 2
Phase : 1
Power Rating : 12 VA
Product Header : 229 Series Low Voltage PCB Mount Transformer
Series : 229 Series
Standards : cULus
Termination : Thru-Hole
Type : Power Transformer
Voltage, Primary : 115/230 VAC
Voltage, Secondary : 6.3/12.6 VAC

Overview

Features:

  • CSA Certified (File #LR3902)
  • UL Recognized (File #E50394)
  • Universal Dual Primary 115/230 V, 50/60 Hz
  • Low Primary to Secondary Coupling
  • Balanced Windings
  • No Electrostatic Shield Required
  • Low EMF Radiation Due to Semi-Toroidal Design
  • Dual — Split Bobbin Design
  • High Insulation — Hi-Pot of 1,750 VRMS
  • Class B Insulation — 130°C
  • Low Profile Mounting

  • Product Added to Cart
    Hammond Manufacturing
    Transformer; Power; Config Bobbin; 1; Freq 50/60Hz; Pri 115/230VAC; Sec 6.3/12.6VAC
    Allied Stock #: 70180821
    Mfr's Part #: 229B12
    $15.930 Each
    Quantity added: