Hammond Manufacturing 182F30

Image may be a representation.
See specs for product details.
Transformer; Power; Config Toroidal; 1; Freq 50/60Hz; Pri 117/234VAC; Sec 30/60VAC
Mfr. Part#: 182F30
Allied Stock#: 70181110

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$102.460 (Each)
1 $102.460
3 $97.590
5 $94.490
10 $91.570
Availability

0 can ship immediately.

4 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Toroidal
Current, Secondary : 7.5/3.75 A
Dimensions : 1.9" H x 4.97" O.D
Frequency : 50/60 Hz
Length, Lead : 8 "
Mounting Type : Panel Mount
Number of Outlets : 2
Phase : 1
Power Rating : 225 VA
Primary Type : Dual
Product Header : 182 Series Toroidal Power Transformer
Series : 182 Series
Standards : UL, CSA, CE
Termination : Leadwires
Type : Power Transformer
Voltage, Primary : 117/234 VAC
Voltage, Secondary : 30/60 VAC
Weight : 4.96 lbs.

Overview

Features:

  • Low Profile
  • Space Saving and Light Weight Due to High Efficiency Toroidal Design
  • Low EMF Radiation
  • Dual Primary 117/234 V
  • 50/60 Hz Operation
  • 4000 VRMS Hi-Pot Test
  • Dual Secondaries for Series or Parallel Connection
  • Recognized to UL506
  • CSA Certified to C22.2 #66
  • CE Certified to IEC 950
  • Meets NAFTA Requirements

  • Product Added to Cart
    Hammond Manufacturing
    Transformer; Power; Config Toroidal; 1; Freq 50/60Hz; Pri 117/234VAC; Sec 30/60VAC
    Allied Stock #: 70181110
    Mfr's Part #: 182F30
    $102.460 Each
    Quantity added: