Hammond Manufacturing 166J12

Image may be a representation.
See specs for product details.
Transformer; Power; Config Bobbin; 1; Freq 60Hz; Pri 115VAC; Sec 12.6 (C.T.)VAC; Sec 1A
Mfr. Part#: 166J12
Allied Stock#: 70181261

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$12.760 (Each)
1 $12.760
3 $12.150
5 $11.780
10 $11.420
Availability

21 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For rectifier use
Configuration : Bobbin
Current, Secondary : 1 A
Dimensions : 2.81" W x 1.69" H x 1.63" D
Frequency : 60 Hz
Hipot Rating : 2000 V (RMS)
Length, Lead : 6 "
Mounting Hole Size : 2.38 "
Mounting Type : Panel Mount
Number of Outlets : 2
Phase : 1
Power Rating : 12.6 VA
Product Header : 166 Series Open Style Chassis Mount Transformer
Series : 166 Series
Standards : UL, CSA
Termination : Leadwires
Type : Power Transformer
Voltage, Primary : 115 VAC
Voltage, Secondary : 6.3/12.6 VAC

Overview

Features:

  • All Primaries 115 Volts, 60 Hz
  • Primary and Secondary Leads 6" Long
  • Horizontal Channel Bracket Two Hole Mount (C Style) or Open Horizontal Four Hole Mount (H Style)
  • Meets NAFTA Requirements

  • Product Added to Cart
    Hammond Manufacturing
    Transformer; Power; Config Bobbin; 1; Freq 60Hz; Pri 115VAC; Sec 12.6 (C.T.)VAC; Sec 1A
    Allied Stock #: 70181261
    Mfr's Part #: 166J12
    $12.760 Each
    Quantity added: