Hammond Manufacturing 162G56

Image may be a representation.
See specs for product details.
TRANSFORMER; PC MT; 12VA; 56VCT@.22A; 28V@.44A
Mfr. Part#: 162G56
Allied Stock#: 70181011

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$12.10 (Each)
1 $12.10
3 $11.52
5 $11.17
10 $10.82
Availability

0 can ship immediately.

7 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Bobbin
Current, Secondary : 0.22/0.44 A
Frequency : 50/60 Hz
Power Rating : 12 VA
Series : 162 Series
Type : Low Voltage Transformer
Voltage, Primary : 115/230 VAC
Voltage, Secondary : 28/56 VAC

Overview

Features:

  • 50/60 Hz Current
  • Low Profile, Split Bobbin Design
  • Dual Winding Secondaries, Non-Concentrically Wound
  • Low Primary to Secondary Coupling — No Electrostatic Shield Required
  • High Insulation — Hipot of 2500 VRMS
  • Class B Insulation — 130°C
  • c UL us Recognized

  • Product Added to Cart
    Hammond Manufacturing
    TRANSFORMER; PC MT; 12VA; 56VCT@.22A; 28V@.44A
    Allied Stock #: 70181011
    Mfr's Part #: 162G56
    $12.100 Each
    Quantity added: