Hammond Manufacturing 1599KGY

Image may be a representation.
See specs for product details.
Enclosure; Box-Lid; Handheld; ABS; UL94V0; Gray; 8.66x5.51x1.58 In; 1599 Series
Mfr. Part#: 1599KGY
Allied Stock#: 70163798

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.08 (Each)
1 $11.08
5 $10.75
10 $10.19
Availability

0 can ship immediately.

70 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Configuration : Handheld
Dimensions : 8.660 x 5.510 x 1.580 in.
Finish : Gray
For Use With : Hald-held instrument enclosures
Height : 1.58" (40.1mm)
Length : 8.66" (219.964mm)
Material : ABS
Material, Body : Fire Retardant ABS Plastic
Screw Type : Machine Screws
Series : 1599 Series
Size : Medium
Type : Box-Lid
Width : 5.51" (140mm)

Overview

1599 Series ABS Hand Helds

  • Attractively styled and ergonomically designed for use as a "hand-held" instrument enclosure
  • Lap joint construction provides protection against access of dust and splashing water
  • Extra deep top and ultra shallow base are specifically designed to enhanc

  • Product Added to Cart
    Hammond Manufacturing
    Enclosure; Box-Lid; Handheld; ABS; UL94V0; Gray; 8.66x5.51x1.58 In; 1599 Series
    Allied Stock #: 70163798
    Mfr's Part #: 1599KGY
    $11.080 Each
    Quantity added: