Hammond Manufacturing 1599BSGY
Enclosure, Box-Lid, Handheld, Polystyrene, Gray, 5.12x2.56x0.97 In, 1599 Series
Mfr. Part #: 1599BSGY / RS Stock #: 70166691
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7.45
5
$7.23
10
$6.86
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
1.0 in
Approximate Height
5.1 in
Approximate Width
2.6 in
Body Material
Fire Retardant ABS Plastic
Color
Gray
Dimensions
0.97 in H X 0.00 in W X 5.12 in L
Finish
Gray
For Use With
Mounting Printed Circuit Boards
Material
ABS ; Acrylonitrile butadiene styrene
Mounting Type
Handheld
Screw Type
Machine Screws
Size
Xtra Small in
Type
Box-Lid
UPC Code
623980566733
Overview
ABS Rectangular Hand-Helds
Attractively styled and ergonomically designed for use as a " hand-held " instrument enclosure ?Lap joint construction provides protection against access of dust and splashing water ?Two keyhole knockouts are molded into the inside of the base to facilitate wall mount installation
It's flame retardant ABS plastic carries a UL flammability rating of 94 V-O.
It's flame retardant ABS plastic carries a UL flammability rating of 94 V-O.