Hammond Manufacturing 1598FSGYPBK

Image may be a representation.
See specs for product details.
Enclosure; Clamshell; Desktop; Polystyrene; Gray; 9.84x6.3x1.58 In; IP54; 1598 Series
Manufacturer #: 1598FSGYPBK
Allied Stock #: 70165277

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.96 (Each)
1 $11.96
Availability

0 can ship immediately.

171 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Configuration : Desktop
Dimensions : 9.840 x 6.300 x 1.580 in.
Finish, Body : Textured Polystyrene
Height : 1.58" (40.1mm)
IP Rating : IP54
Length : 9.84" (249.936mm)
Material : Polystyrene
Material, Body : ABS Plastic
Series : 1598SP Series
Size : Medium
Standards : Meet IP54
Type : Clamshell
Width : 6.30" (160mm)

Overview

ABS Plastic Body , Instrument Case - Polystyrene Enclosures

  • Modern low profile designed instrument enclosure
  • Molded in economical matte textured grey polystyrene
  • Easy access to interior via shell type construction
  • Integral horizontal P.C. card mounts on eurocard centers

  • Product Added to Cart
    Hammond Manufacturing
    Enclosure; Clamshell; Desktop; Polystyrene; Gray; 9.84x6.3x1.58 In; IP54; 1598 Series
    Allied Stock #: 70165277
    Mfr's Part #: 1598FSGYPBK
    $11.960 Each
    Quantity added: