Hammond Manufacturing 1598DBK

Image may be a representation.
See specs for product details.
Enclosure; Clamshell; Desktop; ABS; UL94V0; Black; 7.09x8.11x2.52 In; IP54; 1598 Series
Manufacturer #: 1598DBK
Allied Stock #: 70166956

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$17.91 (Each)
1 $17.91
5 $17.37
10 $16.48
Availability

0 can ship immediately.

552 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Configuration : Desktop
Dimensions : 7.090 x 8.110 x 2.520 in.
Height : 2.52" (64mm)
IP Rating : IP54
Length : 7.09" (180.086mm)
Material : ABS
Material, Body : Flame Retardant ABS Plastic
Series : 1598 Series
Size : Medium
Standards : UL Flammability Rating of 94V-0
Type : Clamshell
Width : 8.11" (206mm)

Overview

Black or Grey , Instrument Case - ABS (1598 Series) Plastics

  • Desk top electronic instrument enclosure, ideally suited for Mounting printed circuit boards
  • Designed to meet IP54
  • Integral horizontal P.C. card Mounts on eurocard

  • Product Added to Cart
    Hammond Manufacturing
    Enclosure; Clamshell; Desktop; ABS; UL94V0; Black; 7.09x8.11x2.52 In; IP54; 1598 Series
    Allied Stock #: 70166956
    Mfr's Part #: 1598DBK
    $17.910 Each
    Quantity added: