Hammond Manufacturing 1591Z50
PC Card Adaptor, Pack 50, 1590(L-R)/1591, 1591 Series, Black
Mfr. Part #: 1591Z50 / RS Stock #: 70273983
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$23.42
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
For Use With
1590 (L-R) ; 1591
Package Quantity
50
Type
Card Guides
UPC Code
623980557694
Overview
Hammond 1591 Series — ABS Plastic Multipurpose Enclosures with Card Guides | Flame Retardant, General Purpose, Flanged Lid or Bottom:
1591 Series enclosures are available in four colors: Grey (GY), Black (BK), Beige (BG), Blue (BU).
Features:
Ideally suited for vertical mounting of printed circuit boards (internal side walls include molded in card guides - see photo to the right)
Integral card guides accept 1.5 mm (0.062") P.C. cards
Lap joint construction provides protection against access of dust and splashing water
Designed to meet IP54
Standard versions are molded from easy to machine flame retardant ABS plastic which carries a UL flammability rating of 94V-0
Economy versions are molded from general purpose (not flame-retardant) plastic
On standard versions the lid is secured with M3 x 10 mm Phillips machine screws, threaded into integral brass bushings. Perfect for applications when repetitive assembly and disassembly are required.
Economy versions are assembled with self tapping screws into fully plastic posts
Black enclosures include black screws, while all others include standard nickel finish screws
Replacement screws available in packs of 100; 1591MS100 (nickel plated) or 1591MS100BK (black)
Alternatives:
If EMI/ RFI Shielding is required, try series 1591R
If card guides are not required or horizontal mounting of printed circuit boards is preferred, try series 1591XX
For transparent polycarbonate versions, try series 1591T
P.C. Board Card Adaptors:
Allows mounting of PC boards horzontally within the enclosure.
Molded from Flame retardant ABS plastic
— Part Number 1591Z6
— Part Number 1591Z50
— Part Number 1591Z100
1591 Series enclosures are available in four colors: Grey (GY), Black (BK), Beige (BG), Blue (BU).
Features:
Alternatives:
P.C. Board Card Adaptors:
— Part Number 1591Z6
— Part Number 1591Z50
— Part Number 1591Z100