Hammond Manufacturing 1591XXBSBK

Image may be a representation.
See specs for product details.
Enclosure; Box-Lid; Desktop; ABS; UL94HB; Black; 4.4x2.5x1.22 In; IP54; 1591XXS Series
Mfr. Part#: 1591XXBSBK
Allied Stock#: 70165878

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.95 (Each)
1 $4.95
Availability

24 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Configuration : Desktop
Dimensions : 4.400 x 2.500 x 1.220 in.
IP Rating : IP54
Material : ABS
Primary Type : Electronic Enclosure
Series : 1591XXS Series
Size : Xtra Small
Type : Box-Lid

Overview

Hammond 1591 Multi-purpose Plastic Enclosures
The Hammond 1591 series is a multi-purpose plastic enclosure ideally suited for mounting printed circuit boards (PCBs) horizontally. The internal sides of the enclosure are smooth for easy connector installlation. Each enclosure has 2 PC board standoffs molded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required.

Product Added to Cart
Hammond Manufacturing
Enclosure; Box-Lid; Desktop; ABS; UL94HB; Black; 4.4x2.5x1.22 In; IP54; 1591XXS Series
Allied Stock #: 70165878
Mfr's Part #: 1591XXBSBK
$4.950 Each
Quantity added: