Hammond Manufacturing 1591STBU

Image may be a representation.
See specs for product details.
Enclosure; Box-Lid; Polycarbonate; UL94V0; Transparent Blue; 4.3x3.2x1.76 In; 1591T
Mfr. Part#: 1591STBU
Allied Stock#: 70164984

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.42 (Each)
1 $10.42
5 $10.11
10 $9.60
Availability

0 can ship immediately.

142 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Blue
Configuration : Desktop
Dimensions : 4.300 x 3.200 x 1.760 in.
IP Rating : IP54
Material : Polycarbonate
Series : 1591T Series
Size : Xtra Small
Type : Box-Lid

Overview

This multipurpose translucent polycarbonate enclosure is ideally suited for mounting printed circuit boards and for applications where parts, sensors or indicators need to be visible. The crystal clear version is almost totally transparent.

Features:

Integral card guides accept 1.5 mm (0.062") P.C. cards.
Lap joint construction provides protection against access of dust and splashing water.
Designed to meet IP54.
Molded from flame retardant, easy to machine, translucent polycarbonate (material carries a UL flammability rating of 94V-0).
Lid is secured with M3 x 10 mm Philips machine screws, threaded into integral brass bushings.



Product Added to Cart
Hammond Manufacturing
Enclosure; Box-Lid; Polycarbonate; UL94V0; Transparent Blue; 4.3x3.2x1.76 In; 1591T
Allied Stock #: 70164984
Mfr's Part #: 1591STBU
$10.420 Each
Quantity added: