Hammond Manufacturing 1590Z164
BOX ALUM UNPTD 14.23"L X 4.72"W
Mfr. Part #: 1590Z164 / RS Stock #: 70316070
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$91.14
10
$89.35
25
$86.60
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
2.4 in
Approximate Height
14.2 in
Approximate Width
4.7 in
Color
Natural
IP Rating
IP68
Material
Aluminum (Die-Cast)
Mounting Type
Wall Mount
NEMA Type
4 ; 4X ; 6 ; 6P ; 12 ; 13
Type
Box-Lid
UPC Code
623980133058
Weight
5.36 lb
Overview
Key Features:
Key Features:
Very economical - thick wall - diecast aluminum - watertight electronic instrument enclosure
Rugged, diecast aluminum alloy (tough - yet easy to machine)
Two piece "tongue & groove" construction for protection against access of dust and water.
Ideal for repetitive opening and closing
Easy to wall mount using "through box - blind hole" construction
Unpainted version is vibra finished for a smooth surface with no sharp edges.
Painted version is painted with tough polyester powder paint for a lasting finish.
Designed to meet IP66 (NEMA 1, 4, 4X, 12 & 13 ratings)
No internal ribs for easy installation of connectors without interference or additional milling.
Key Features:
Very economical - thick wall - diecast aluminum - watertight electronic instrument enclosure
Rugged, diecast aluminum alloy (tough - yet easy to machine)
Two piece "tongue & groove" construction for protection against access of dust and water.
Ideal for repetitive opening and closing
Easy to wall mount using "through box - blind hole" construction
Unpainted version is vibra finished for a smooth surface with no sharp edges.
Painted version is painted with tough polyester powder paint for a lasting finish.
Designed to meet IP66 (NEMA 1, 4, 4X, 12 & 13 ratings)
No internal ribs for easy installation of connectors without interference or additional milling.