Hammond Manufacturing 1590WEFL

Image may be a representation.
See specs for product details.
Enclosure; Flanged Lid; Aluminum; Diecast; Natural; 7.204x4.527x3.327 In; IP65; 1590W
Manufacturer #: 1590WEFL
Allied Stock #: 70164658

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$23.41 (Each)
1 $23.41
Availability

0 can ship immediately.

81 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Natural
Configuration : Panel Mount
Dimensions : 7.204 x 4.527 x 3.327 in.
IP Rating : IP65
Material : Aluminum
Series : 1590 Series
Size : Medium
Type : Flanged Lid

Overview

Hammond 1590 Series — Diecast Aluminum Enclosures | General Purpose, Wall-Mounting, Water-Tight:

***NOTE: 1590 Series enclosures feature factory-tapped assembly screw holes that accept machine screws, which are included with the enclosures. Most sizes require four (4) screws. 1590BX, 1590BX2, 1590D, 1590DD, 1590DE, 1590E, 1590EE & 1590R1 require six (6). 1590F requires eight (8). Gaskets are included with watertight 1590 enclosures. They can also be purchased as a kit if you'd like to upgrade an IP54 enclosure to IP65.

1590 Features:

  • Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure
  • Lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding
  • Unpainted version is vibra finished for a smooth surface with no sharp edges
  • Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings
  • Standard versions are designed to meet IP54
  • Water-tight versions are designed to meet IP65
  • Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
  • Satin black painted version is painted with tough polyester powder paint for a lasting finish, even after machining
  • Black screws are included to enhance appearance
  • Each kit includes two pre-formed silicone gaskets
  • Gaskets include adhesive backing for easy installation
  • Allows enclosure to be machined and/or painted first and gasketed later
  • Gasket is applied to the lid
  • Designed to meet IP65 with properly installed gasket and lid screws torqued to 25-30 cN.m (36-43 ozf.in)

  • Product Added to Cart
    Hammond Manufacturing
    Enclosure; Flanged Lid; Aluminum; Diecast; Natural; 7.204x4.527x3.327 In; IP65; 1590W
    Allied Stock #: 70164658
    Mfr's Part #: 1590WEFL
    $23.410 Each
    Quantity added: