Hammond Manufacturing 1590UBK

Image may be a representation.
See specs for product details.
Enclosure; Diecast Aluminum Alloy; MeetIP54; 4.70 in.; 4.70 in.; 2.17 in.
Mfr. Part#: 1590UBK
Allied Stock#: 70166643

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$17.870 (Each)
1 $17.870
Availability

16 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Configuration : Desktop
Depth : 2.17" (55.1mm)
Dimensions : 4.724 x 4.356 x 2.323 in.
Finish : Black
Height : 4.70" (119.4mm)
IP Rating : IP54
Material : Aluminum
Material, Body : Diecast Aluminum Alloy
Mounting Type : Surface Mount
Screw Type : Machine
Series : 1590 Series
Size : Small
Standards : Meet IP54
Thickness, Wall : 0.23 in.
Type : Box-Lid
Width : 4.70" (119.4mm)

Overview

1590 Series Natural and Painted Diecast Aluminum Alloy Electronic Instrument Enclosure

  • Lap joint construction provides protection against access of dust and splashing water
  • Painted version is painted with tough polyester powder paint for a lasting finish, even after machining

  • Product Added to Cart
    Hammond Manufacturing
    Enclosure; Diecast Aluminum Alloy; MeetIP54; 4.70 in.; 4.70 in.; 2.17 in.
    Allied Stock #: 70166643
    Mfr's Part #: 1590UBK
    $17.870 Each
    Quantity added: