Hammond Manufacturing 1590TRPCGR

Image may be a representation.
See specs for product details.
Enclosure; Trapeziod; Desktop; Aluminum; Die Cast; Green; 5.95x4.79x3.74In; 1590 Series
Manufacturer #: 1590TRPCGR
Allied Stock #: 70166166

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$14.55 (Each)
1 $14.55
5 $14.12
10 $13.38
Availability

0 can ship immediately.

93 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Green
Configuration : Desktop
Dimensions : 5.950 x 4.790 x 3.740 in.
IP Rating : IP54
Material : Aluminum
Series : 1590TRP Series
Size : Medium
Type : Trapezoid

Overview

  • Rugged, diecast aluminum alloy (tough - yet easy to machine) electronic instrument enclosures.
  • Lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding.
  • Unpainted versions are vibra finished for a smooth surface with no sharp edges.
  • Four 6-32 × 1/2" machine screws secure lid into factory tapped holes.
  • Designed to meet IP54.
  • Low side wall draft angle (2 degrees or less) for easy P.C. board mounting.
  • Natural finish series uses nickel plated 6-32 × 1/2" machine screws.
  • Black series uses black 6-32 × 1/2" machine screws.

  • Product Added to Cart
    Hammond Manufacturing
    Enclosure; Trapeziod; Desktop; Aluminum; Die Cast; Green; 5.95x4.79x3.74In; 1590 Series
    Allied Stock #: 70166166
    Mfr's Part #: 1590TRPCGR
    $14.550 Each
    Quantity added: