Hammond Manufacturing 1590BFLBK
Enclosure,Flanged Lid,Aluminum,Die Cast,Black,4.39x2.34x1.06 In,1590 Series
Mfr. Part #: 1590BFLBK / RS Stock #: 70164666
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$12.46
10
$12.22
25
$11.86
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
1.2 in
Approximate Height
4.4 in
Approximate Width
2.3 in
Color
Black
IP Rating
IP54
Material
Acrylonitrile butadiene styrene ; ABS
Mounting Type
Panel Mount
Size
Xtra Small in
Type
Flanged Lid
UPC Code
623980676159
Overview
Hammond 1590 Diecast aluminum Enclosures, Flanged
The Hammond 1590 series is a rugged diecast aluminum alloy enclosure which is tough, yet easy to machine and is suitable for electronic instruments. These enclosures can also be wall mounted as they have a flanged lid which also provides additional security as the lid screws are hidden against the wall or shelf. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding.
The Hammond 1590 series is a rugged diecast aluminum alloy enclosure which is tough, yet easy to machine and is suitable for electronic instruments. These enclosures can also be wall mounted as they have a flanged lid which also provides additional security as the lid screws are hidden against the wall or shelf. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding.