Hammond Manufacturing 1583T6D1BKX

Image may be a representation.
See specs for product details.
Power Strip; Basic; 6 Outlets; Rack Mnt; Cur-Rtg 15A; 15ft. Cord; Pilot Light; SJTW
Manufacturer #: 1583T6D1BKX
Allied Stock #: 70164300

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$84.35 (Each)
1 $84.35
Availability

0 can ship immediately.

4 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For power distribution from front and rear of unit
Color, Housing : Black
Cord Length : 15 ft.
Cord Type : SJTW
Current Rating : 15 A
Dimensions : 19" L x 3" W x 1.75" H
Mounting Type : Rack
Number of Outlets : 6
Outlet Location : Front/Rear
Product Header : Rack Mount Power Outlet Strip
Series : 1583 Series
Special Features : Pilot Light
Standards : UL, CSA
Type : Basic
Voltage Rating : 125 VAC

Overview

Features:

  • 125 VAC/15 A Rating
  • Standard 19" Rack Mounting
  • 1U Height (1.75")
  • Black Powder Coat Finish
  • 15 Amp, 125 VAC Circuit Breaker
  • Lighted On/Off Switch on Switched Models
  • Red Pilot Light on Pilot Light Models
  • 14 Gauge (14/3 SJTW) Cord
  • Molded NEMA 5-15P Straight Blade or NEMA L5-15P Twist-Lock Plug
  • CSA Certified, Standards C22.2 (No. 21-95 and No. 42-99)
  • UL Recognized, Standard UL1363 — File # E166039

  • Product Added to Cart
    Hammond Manufacturing
    Power Strip; Basic; 6 Outlets; Rack Mnt; Cur-Rtg 15A; 15ft. Cord; Pilot Light; SJTW
    Allied Stock #: 70164300
    Mfr's Part #: 1583T6D1BKX
    $84.350 Each
    Quantity added: