Hammond Manufacturing 1583T12D1BKX
Power Strip,Basic,12 Outlets,Rack Mnt,Cur-Rtg 15A,15ft. Cord,Pilot Light,SJTW
Mfr. Part #: 1583T12D1BKX / RS Stock #: 70164309
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$116.16
5
$109.20
10
$106.87
25
$104.56
Product Specifications
Product Attribute
Attribute Value
Search
Application
For power distribution from front and rear of unit
Cord Length
15 ft
Cord Type
SJTW
Current Rating
15 A
Housing Color
Black
Mounting Type
Rack
Number of Outlets
12
Outlet Location
Front/Rear
Product Header
Rack Mount Power Outlet Strip
Special Features
Pilot Light
Standards
UL, CSA
Type
Basic
UPC Code
623980305004
Voltage Rating
125 V
Overview
Features:
125 VAC/15 A Rating
Standard 19" Rack Mounting
1U Height (1.75")
Black Powder Coat Finish
15 Amp, 125 VAC Circuit Breaker
Lighted On/Off Switch on Switched Models
Red Pilot Light on Pilot Light Models
14 Gauge (14/3 SJTW) Cord
Molded NEMA 5-15P Straight Blade or NEMA L5-15P Twist-Lock Plug
CSA Certified, Standards C22.2 (No. 21-95 and No. 42-99)
UL Recognized, Standard UL1363 — File # E166039