Hammond Manufacturing 1583H6C1S

Image may be a representation.
See specs for product details.
SURGE SUPPRESSOR 6OUT 6'CORD GRY
Manufacturer #: 1583H6C1S
Allied Stock #: 70315481

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$131.97 (Each)
1 $131.97
3 $125.37
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : 1583S Series

Overview

Tough steel case available in ASA 61 gray or black, powder coat finish. Heavy-Duty Power Cord (14/3 SJTW) for extreme temperature ranges. Integral molded plug available in straight blade (NEMA 5-15p), or twist-lock (NEMA L5-15P) configurations. Available with lighted On/Off switch or red pilot light to indicate power on. Includes 15 A, 125 VAC circuit breaker to prevent accidental line overload. UL recognized (under the component program of UL and CSA certified).

Features:

  • Standard 19" Rack Mounting

  • Product Added to Cart
    Hammond Manufacturing
    SURGE SUPPRESSOR 6OUT 6'CORD GRY
    Allied Stock #: 70315481
    Mfr's Part #: 1583H6C1S
    $131.970 Each
    Quantity added: