Hammond Manufacturing 1582T8A1BK
Power Strip,Basic,8 Outlets,Rack Mnt,Cur-Rtg 15A,6ft. Cord,Pilot Light,SJTW
Mfr. Part #: 1582T8A1BK / RS Stock #: 70175085
Price
Qty.
Standard Price
1
$83.09
5
$79.77
10
$78.10
25
$76.44
50
$74.78
Additional Inventory
Can ship in 10 days:
37
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Steel
Cord Length
6 ft
Cord Type
SJTW
Current Rating
15 A
Dimensions
1.75\” (44.5mm) X 0.00 in W X 19.00 in L
Finish
Black Powder Coat
Fits Rack Size
19 in
Mounting Type
Rack
Number of Outlets
8
Outlet Location
Front
Product Header
Rack Mount Power Outlet Strip
Shipping Weight
4 lbs.
Special Features
Pilot Light
Standards
UL, CSA
Type
Basic
UPC Code
623980997292
Voltage Rating
125 V
Overview
Tough steel case available in ASA 61 gray or black, powder coat finish. Heavy-Duty Power Cord (14/3 SJTW) for extreme temperature ranges. Integral molded plug available in straight blade (NEMA 5-15p), or twist-lock (NEMA L5-15P) configurations. Available with lighted On/Off switch or red pilot light to indicate power on. Includes 15 A, 125 VAC circuit breaker to prevent accidental line overload. UL recognized (under the component program of UL and CSA certified).
Features:
Standard 19" Rack Mounting
Features: