Hammond Manufacturing 1554N2GYSL

Image may be a representation.
See specs for product details.
Enclosure; Box-Lid; Polycarbonate; UL945V; Gray; 4.7x4.7x2.4 In; NEMA13; 1554 Series
Mfr. Part#: 1554N2GYSL
Allied Stock#: 70165320

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$22.610 (Each)
1 $22.610
Availability

0 can ship immediately.

204 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Configuration : Without Knock-Outs
Dimensions : 4.7 x 4.7 x 2.4 In. (119 x 119 x 61 mm)
Enclosure Mounting : Wall Mount
IP Rating : IP66
Material : Polycarbonate
NEMA Rating : 13
Series : 1554 Series
Size : Xtra Small
Size, Approximate Depth : 2" (51mm)
Size, Approximate Height : 5" (127mm)
Size, Approximate Width : 5" (127mm)
Special Features : Smoked Lid
Type : Box-Lid

Overview

1554 Series Light Gray Watertight Flat Enclosure, Silicon Rubber Gasket

  • All stainless steel hardware to avoid corrosion caused by dissimilar metals
  • Lid and Mounting holes are located outside of the gasket seal
    Gasketed lid with two piece "tongue & groove" construction provides protection against access of oil, dust and water.

  • Product Added to Cart
    Hammond Manufacturing
    Enclosure; Box-Lid; Polycarbonate; UL945V; Gray; 4.7x4.7x2.4 In; NEMA13; 1554 Series
    Allied Stock #: 70165320
    Mfr's Part #: 1554N2GYSL
    $22.610 Each
    Quantity added: